LEAD COILED TYPE T 2M MMP; Connector Type A: Mini Plug; Connector Type B: None; Cable Type: Thermocouple Ext. T; Lead...
Global Measurement 91958310 technical specifications.
| Color | Brown |
| Connector Type A | Plug |
| Lead Length | 2m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Rack |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.