Bench Top Power Supplies 0-60VDC 0-2.5A
Global Specialties 105-1337(1337) technical specifications.
| Current - Output 1 | 2.5A |
| Number of Outputs | 2 |
| Voltage - Output 1 | 60V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
No datasheet is available for this part.