
Bench Top Power Supplies 0-150VAC 4A/0-260VAC
Global Specialties 1505 technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Display Type | Digital |
| Height | 5.23inch |
| Length | 10.62inch |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 130V |
| Packaging | Bulk |
| Voltage - Output 2 | 260V |
| Weight | 35lb |
| Width | 11.73inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties 1505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
