
Global Specialties 1515 technical specifications.
| Current - Output 1 | 15A |
| Height | 305mm |
| Number of Outputs | 1 |
| Output Current | 15A |
| Voltage - Output 1 | 130V |
| Weight | 23lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties 1515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
