
Global Specialties 9004 technical specifications.
| Bandwidth | 4kHz |
| Frequency | 1Hz |
| Mount | External |
| Weight | 27lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties 9004 to view detailed technical specifications.
No datasheet is available for this part.
