
Checking distributor stock and pricing after the page loads.
Global Specialties GSA-3185 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Grey |
| Connector Type A | Mini Hook |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold |
| Insulation Material | Nylon |
| Mount | Clip |
| RoHS | Compliant |
No datasheet is available for this part.