The LCR-600 is a high precision test instrument used for measuring the inductance (L), capacitance (C), and resistance (R) of electrical components. It features an operational frequency range of 100 Hz to 100 kHz, a dual LCD display, and a fixed measurement voltage of 0.6 Vrms. The meter includes auto-detect functions, open and short circuit compensation, and a sorting function for component selection. It is capable of measuring ESR, DCR, and impedance parameters.
Checking distributor stock and pricing after the page loads.
| Test Frequency Range | 100 - 100kHz |
| Basic Accuracy | 0.3% |
| Test Voltage | 0.6Vrms |
| Measurement Parameters | Ls, Lp, Cs, Cp, Rs, Rp, D, Q, ESR, EPR, Z, Theta, DCR |
| Input Power | 115/230, 50/60HzV |
| Operating Temperature | 0 to 40Celsius |
| Operating Humidity | 20 to 80%RH |
| Upc | 849947000519 |