
PCBs & Breadboards 830 TIE POINT PROTO BOARD KIT
Checking distributor stock and pricing after the page loads.
Global Specialties PB-83 technical specifications.
| Height | 1.4inch |
| Length | 7inch |
| Weight | 12.769174oz |
| Width | 4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
