Checking distributor stock and pricing after the page loads.
Global Specialties PRO-SPS technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 250mA |
| Current - Output 3 | 250mA |
| Mount | Panel |
| Number of Outputs | 3 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.