
Fan; AC; 115V; 172x150x38mm; Obround; 177/212CFM; 35/32W; 52/56dBA; Terminals
Globe Motors A59-B15A-15T3-000 technical specifications.
| Bearing Type | Ball |
| Material | Aluminium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 52/56dBA |
| Termination | Terminals |
| Voltage Rating (AC) | 115V |
| Weight | 26oz |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors A59-B15A-15T3-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
