Fan; AC; 230V; 172x150x38mm; Obround; 85/102CFM; 16/18W; 35/38dBA; Terminals
Globe Motors A59-B15A-23T1-000 technical specifications.
| Bearing Type | Ball |
| Material | Aluminium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 35/38dBA |
| Termination | Terminals |
| Voltage Rating (AC) | 230V |
| Weight | 26oz |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors A59-B15A-23T1-000 to view detailed technical specifications.
No datasheet is available for this part.