The 1191068F0701(R) is a North American Medical Grade detachable cordset featuring a NEMA 5-15P plug and an IEC 320/C13 connector. It utilizes unshielded SJT 18 AWG x 3C cable rated for 105°C and 10A/125VAC. The cordset is 2.45 meters (approximately 8.04 feet) long and comes in black. It is designed for medical applications and meets UL and CSA standards.
GlobTek, Inc. 1191068F0701(R) technical specifications.
| Current Rating | 10A |
| Voltage Rating | 125VAC |
| Wire Gauge | 18AWG |
| Length | 2.45m |
| Operating Temperature | 105°C |
| Number of Conductors | 3 |
| Cable Type | SJT |
| First Connector | Medical Grade NEMA 5-15P |
| Second Connector | IEC 320 / C13 |
| Shielding | Unshielded |
| Color | Black |
| Safety Approvals | UL, CSA, cUL |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| California Prop 65 | Warning Information |
No datasheet is available for this part.