The 3201776F6000(R) is a North American non-detachable power cordset produced by GlobTek, Inc. It features a molded NEMA 5-20P male plug on one end and stripped cable leads on the second end. The assembly utilizes 12 AWG x 3C SO-type heavy-duty cordage with a black jacket and an overall length of 2.0 meters (approximately 6.56 feet). It is designed for standard 120VAC power applications with a current rating of 20A. The cord is unshielded and rated for a maximum operating temperature of 60°C.
GLOBTEK, INC 3201776F6000(R) technical specifications.
| Current Rating | 20A |
| Voltage Rating | 120VAC |
| Length | 2.00m |
| Length (Feet) | 6.56ft |
| Wire Gauge | 12AWG |
| Number of Conductors | 3 |
| Cord Type | SO |
| 1st Connector | NEMA 5-20P |
| 2nd Connector | Cable Leads |
| Operating Temperature | 60°C |
| Shielding | Unshielded |
| Color | Black |
| Cable Outer Diameter | 11.0mm |
| RoHS | ROHS3 Compliant |
| Approvals | UL, CSA, cUL |
No datasheet is available for this part.