High-efficiency ITE and Medical grade power supply. This is a wall-mounted AC-DC adapter featuring a fixed North America NEMA 1-15P plug. It provides a regulated 7.2V DC output with a maximum current of 5.83A, totaling 42W of output power. The unit features built-in protection for over-voltage, short circuit, and thermal events.
Globtek 205IN4272M5701R technical specifications.
| Output Power | 42W |
| Output Voltage | 7.2VDC |
| Output Current | 5.83A |
| Input Voltage | 90-264VAC |
| Frequency | 47-63Hz |
| Efficiency | Level VI / ErP Lot 7none |
| Connector Type | Barrel Plug 2.1x5.5x11mm C+none |
| RoHS | RoHS 3 Compliant |
| Safety Standards | IEC 60601-1, IEC 60950-1, IEC 62368-1 |
Download the complete datasheet for Globtek 205IN4272M5701R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.