A 3-conductor unshielded power cord featuring a Swiss SEV 1011 (3-pin) male plug and an IEC 320-C5 female socket. The cord is constructed with H05VV-F type wire, 18 AWG thickness, and is rated for 250VAC at 2.5A. It is designed for use in Europe, Germany, and Switzerland, with an operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Globtek 23144262M0712(R) technical specifications.
| Voltage Rating | 250VAC |
| Current Rating | 2.5A |
| Length | 2.05m |
| Length | 6.73ft |
| Wire Gauge | 18AWG |
| Number of Conductors | 3 |
| Cord Type | H05VV-F |
| Operating Temperature | 70°C |
| Connector 1 | SEV 1011, 3 pos |
| Connector 2 | IEC 320-C5 |
| RoHS | Compliant |
| Agency Markings | ENEC, S+ MARK, VDE |