A high-quality medical grade power cable assembly featuring a North American NEMA 5-15P plug and an IEC 60320 C13 connector. The cable is constructed with SJT 14 AWG conductors, rated for 15A and 125V, and measures 2.5 meters in length. It is designed for use in medical environments and is UL and CSA approved.
Globtek 23144272M5701-TR technical specifications.
| Voltage Rating | 125V |
| Current Rating | 15A |
| Cable Length | 2.5m |
| Connector A | NEMA 5-15P (Hospital Grade) |
| Connector B | IEC 60320 C13 |
| Wire Gauge | 14AWG |
| Jacket Material | SJT |
| Number of Conductors | 3 |
| Color | Black |
| RoHS | Compliant |
| Safety Approvals | UL, CSA |
| Medical Grade | Hospital Grade Plug (Green Dot) |
| Quality System | ISO 9001:2015, ISO 13485:2016 |
No datasheet is available for this part.