A 7.05-foot (2.15m) power cord assembly consisting of a NEMA 5-15P North American plug and an IEC 60320 C13 connector. The cord is constructed with 18 AWG conductors and is designed for commercial, medical, and industrial equipment applications.
Globtek 3021457F701(R) technical specifications.
| Length | 2.15m |
| Length | 7.05ft |
| Wire Gauge | 18AWG |
| Connector A | NEMA 5-15P |
| Connector B | IEC 60320 C13 |
| Number of Conductors | 3 |
| Safety Approvals | UL |
| Environmental | RoHS compliant |
| Quality Certification | ISO 9001, ISO 13485 (Medical), ISO 14001 |
No datasheet is available for this part.