Standard North American power cord assembly featuring a NEMA 5-15P plug and an IEC 60320 C13 connector. The cable uses SVT type jacket with 18 AWG conductors. It is designed for connecting electronic equipment to standard North American wall outlets.
Globtek 302J115J6F0701JR technical specifications.
| Connector A | NEMA 5-15P |
| Connector B | IEC 60320 C13 |
| Current Rating | 10A |
| Voltage Rating | 125V |
| Number of Conductors | 3 |
| Wire Gauge | 18AWG |
| Jacket Type | SVT |
| Color | Black |
| Temperature Rating | 60°C |
| Safety Approvals | UL, CSA |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.