A North American power supply cord and cord set featuring a NEMA 5-15P (Hospital Grade) grounded plug and an IEC 60320/C13 connector. The cable is constructed using 16/3 AWG SJT type conductor material, rated for 125V and 13A, with a total length of 1830mm. It is designed for use with commercial, medical, and industrial equipment.
Globtek 6104112M703AR technical specifications.
| Length | 1830mm |
| Voltage Rating | 125V |
| Current Rating | 13A |
| Connector A | NEMA 5-15P |
| Connector B | IEC 60320/C13 |
| Conductor Count | 3 |
| Wire Gauge | 16AWG |
| Cable Type | SJT |
| RoHS | Compliant |
| Safety Approvals | UL, CSA |
No datasheet is available for this part.