Rechargeable Lithium-Ion battery pack featuring a 2S1P configuration. The battery provides a nominal voltage of 7.4V and a rated capacity of 750mAh (5.55Wh). It is designed for use in professional, industrial, and medical equipment and includes internal protection circuitry against overcharge, over-discharge, and short circuits.
Checking distributor stock and pricing after the page loads.
| Nominal Voltage | 7.4V |
| Rated Capacity | 750mAh |
| Energy | 5.55Wh |
| Cell Configuration | 2S1P |
| Chemistry | Lithium-Ion |
| Charging Voltage | 8.4V |
| RoHS | Compliant |
| Un38.3 | Passed (Transportation Safety) |
| Iec 62133 | Meets Standards for Portable Sealed Secondary Cells |