Rechargeable Lithium-Ion Polymer battery pack consisting of a GP404852 (1ICP4/45/47) cell. It includes an internal protection circuit and features 100mm staggered wire leads with a yellow NTC wire. Designed for professional use and integration into end-system equipment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Globtek BL1200P4054481S1PCAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Nominal Voltage | 3.7V |
| Capacity (Typical) | 1200mAh |
| Energy Rating | 4.44Wh |
| Max Charging Voltage | 4.1V |
| Wire Length | 100mm |
| IEC Designation | 1ICP4/45/47 |
| Cell Regulatory Approvals | Design to meet UL1642, IEC62133 |
| RoHS | Compliant |
| Quality Certification | ISO9001:2015, ISO13485:2016 |
Download the complete datasheet for Globtek BL1200P4054481S1PCAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.