A high-current PCB-mount barrel jack connector designed to carry a 10A continuous current rating. The connector features a 2.1mm center pin diameter and 5.5mm outer diameter. It is designed for right-angle through-hole mounting and includes a board guide for alignment. It is shielded and does not contain an internal switch.
Globtek JACK-C-PC-10A-RA(R) technical specifications.
| Current Rating | 10A |
| Voltage Rated | 50VDC |
| Inner Diameter | 2.10mm |
| Outer Diameter | 5.50mm |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Internal Switch | Does Not Contain Switch |
| Mounting Type | Through Hole, Right Angle |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Globtek JACK-C-PC-10A-RA(R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.