Rechargeable Lithium-Ion Battery Pack with 800mAh capacity and 3.7V nominal voltage. Built using a 603443 (1ICP6/35/45) cell configuration (1S1P) with an integrated Protection Circuit Module (PCM). Features 2-conductor 24AWG wire with a Molex-compatible 51021-0200 connector.
Globtek PZ0800100-2M5BK13HR technical specifications.
| Nominal Voltage | 3.7V |
| Nominal Capacity | 800mAh |
| Energy | 2.96Wh |
| Configuration | 1S1PS/P |
| Cell Model | 603443 |
| Charge Voltage | 4.2V |
| Standard Charge Current | 160mA |
| Maximum Continuous Discharge Current | 800mA |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Standards | IEC 62133 (Cell) |
Download the complete datasheet for Globtek PZ0800100-2M5BK13HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.