The Q-EUR(R) is an interchangeable input blade designed for GlobTek's multi-plug wall adapters. This specific connector provides a European (Europlug) CEE 7/16 2-pin configuration. It is part of the 'Q' series interchangeable blade system, allows for tool-less modular replacement of power inlet plugs, and is commonly used with medical and ITE grade power supplies.
Globtek Q-EUR(R) technical specifications.
| Input Connector | Europlug (CEE 7/16) |
| Number of Pins | 2 |
| Color | GlobTek Black |
| Voltage Rating (Typical) | 250V |
| Current Rating (Typical) | 2.5A |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Globtek Q-EUR(R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.