An interchangeable AC input blade designed for use with GlobTek's wall adapter power supplies. This specific blade is for North America (NA) and features a NEMA 1-15P 2-prong ungrounded plug configuration. It is part of the Q-Series interchangeable plug system, allowing universal power supplies to be adapted for different regional power outlets.
Globtek Q-NA(R) technical specifications.
| Plug Type | NEMA 1-15P |
| Region | North America |
| Blade Type | Class II 2-Prong |
| Color | Black |
| Compatibility | GlobTek Q-Series Wall Adapters |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.