An interchangeable AC input blade designed for GlobTek's wall plug-in power supplies. This specific blade is for United Kingdom (UK) outlets, adhering to the BS 1363 Type G standard. It features a one-piece or two-piece construction (Version 1 or 2) and allows power adapters to be used internationally by swapping the input contact mechanism. The (R) suffix indicates RoHS compliance.
Checking distributor stock and pricing after the page loads.
Globtek Q-UK(R) technical specifications.
| Regional Compatibility | United Kingdom, Hong Kong, Singapore |
| Plug Type | Type G (BS 1363) |
| Compatibility | GTM96060, GT-46060, GT-46180, GTM96180, GT-41076, GT-41078 |
| RoHS | Compliant |
| Standard | BS 1363 |