The R-KIT-2(R) is an interchangeable input blade kit designed for use with GlobTek's multi-output wall adapters. This kit typically includes common region-specific AC power blades, allowing a single power supply to be used in various countries including North America, Europe, United Kingdom, and Australia. The blades are designed for Class II (double insulated) power configurations without a functional earth ground.
Globtek R-KIT-2(R) technical specifications.
| Accessory Type | Interchangeable Blade Kit |
| Color | Black |
| Region Compatibility | North America, Europe, UK, Australia |
| Input Protection | Class II |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Globtek R-KIT-2(R) to view detailed technical specifications.
No datasheet is available for this part.