Regulated switchmode AC-DC power supply with wall plug-in and desktop combination options. Features a USB Type C output connector and is certified for ICT, ITE, Medical, Class 2, and Household applications. Supports universal input 100-240V and meets Efficiency Level VI standards.
Globtek RR9LZ3000USBCG2R6B technical specifications.
| Voltage - Output | 5V |
| Current - Output (Max) | 3A |
| Power | 15W |
| Voltage - Input | 90 ~ 264VAC |
| Efficiency | VILevel |
| Operating Temperature | 0 ~ 40°C |
| Output Connector | USB C Receptacle |
| RoHS | Compliant |
| Medical Safety | ANSI/AAMI ES60601-1 |
| Ite Safety | IEC 62368-1 |
Download the complete datasheet for Globtek RR9LZ3000USBCG2R6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.