An external desktop/wall plug-in power supply providing a regulated 5V DC output with a maximum current of 8A and 40W total power. It is designed for use as an ITE or Medical Grade power source and typically features a Level VI efficiency rating.
Globtek TR9CA8000LCPIM(R6B) technical specifications.
| Voltage - Output | 5V |
| Current - Output | 8A |
| Power | 40W |
| Input Voltage | 90-264VAC |
| Efficiency Level | VI |
| Weight | 1.00Ounces |
| Safety | ITE / Medical |
| Efficiency | Level VI |
Download the complete datasheet for Globtek TR9CA8000LCPIM(R6B) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.