Sign in to ask questions about the Globtek TR9CE1250LCP-Y-MED(R) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Globtek TR9CE1250LCP-Y-MED(R) technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Height | 1.6inch |
| Length | 2.9inch |
| Max Current Rating | 1.5A |
| Max Output Power | 15.6W |
| Output Current | 1.3A |
| Polarity | Positive |
| Width | 2inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Globtek TR9CE1250LCP-Y-MED(R) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
