The TR9CE1500LCP-N(R6B) is a desktop/external regulated switchmode AC-DC power supply. It features a universal input range of 100-240V~, 50-60 Hz and an output rating of 18W at 12V DC. The unit utilizes an IEC 60320/C14 inlet and a center positive output connector. It is designed to meet USA DOE Level VI and EU Eco-design Directive efficiency standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Globtek TR9CE1500LCP-N(R6B) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 12.0V DC |
| Output Current | 1.5A |
| Output Power | 18.0W |
| Input Voltage | 100-240V AC |
| Input Frequency | 50-60Hz |
| Efficiency Level | VILevel |
| Output Connector | Center Positive (+V) |
| Input Connector | IEC 60320/C14 |
| Efficiency | USA DOE Level VI |
| Environmental | Eco-design Directive 2009/125/EC |
| Quality | ISO 9001:2015 |
| Environmental Management | ISO 14001:2015 |
Download the complete datasheet for Globtek TR9CE1500LCP-N(R6B) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.