The TR9CE5000LCPCIMR6B is a 60W regulated switching power supply providing a 12VDC output at 5A. It is part of the GTM96600 series, designed for ITE and Medical applications, featuring Efficiency Level VI and wide range universal input. It is housed in a desktop/external case style with a 3-wire AC input (IEC 60320/C14) and a 1.2m output cord with a 5.5x2.1mm plug.
Globtek TR9CE5000LCPCIMR6B technical specifications.
| Output Voltage | 12.0VDC |
| Output Current | 5.0A |
| Power | 60W |
| Input Voltage Range | 100-240VAC |
| Efficiency Level | VILevel |
| Connector Type | 5.5 x 2.1 x 11 mm DC Plugmm |
| AC Inlet Type | IEC 60320/C14 (Class I) |
| Safety Standards | ITE / Medical (60601-1) |
| Efficiency | DOE Level VI / ErP Lot 7 |
| RoHS | Compliant |
Download the complete datasheet for Globtek TR9CE5000LCPCIMR6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.