The TR9CE9000YL4CIMR6B (Model GTM961200P10812-T3) is a high-performance, regulated switchmode AC-DC power supply. It is designed for ICT, ITE, and medical applications, featuring a 108W output rating at 12.0V DC and 9.0A. The unit features a standard IEC 60320/C14 inlet and is compliant with USA DOE Level VI and EU Eco-design Directive 2009/125/EC efficiency standards. It is housed in a GlobTek Black desktop/external enclosure.
Globtek TR9CE9000YL4CIMR6B technical specifications.
| Output Voltage | 12.0V DC |
| Output Current | 9.0A |
| Output Power | 108.0W |
| Input Voltage | 100-240V AC |
| Input Frequency | 50-60Hz |
| Input Connector | IEC 60320/C14 |
| Efficiency Level | VI |
| Efficiency | USA DOE Level VI / Eco-design Directive 2009/125/EC, (EU) 2019/1782 |
| Medical Safety | ISO 13485:2016 |
| Safety Standard | IEC 62368-1, IEC 60601-1 |
| Environmental | RoHS, ISO 14001:2015 |
Download the complete datasheet for Globtek TR9CE9000YL4CIMR6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.