The TR9CE9200LCP-IMR6B is a 92W output regulated switchmode AC-DC desktop power supply. It features a wide input range of 90-264 VAC and provides a 10V DC output at 9.2A. This adapter is certified for both ITE (62368-1) and Medical (60601-1) safety standards and is compliant with DOE Energy Efficiency Level VI and CoC Tier 2 regulations.
Globtek TR9CE9200LCP-IMR6B technical specifications.
| Voltage - Output | 10V |
| Current - Output (Max) | 9.2A |
| Power | 92W |
| Voltage - Input | 90 ~ 264VAC |
| Input Connector | IEC 320-C14 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mmmm |
| No Load Power Consumption | 150mW |
| Operating Temperature | -10 ~ 40°C |
| Dimensions | 176.5 x 74.0 x 40.0mm |
| Efficiency Level | VI |
| Safety Standards | 60335-1, 60601-1-11, 60601-1-2, 60950-1, 62368-1 |
| RoHS | Compliant |
| Form Factor | Class I (Grounded) |
Download the complete datasheet for Globtek TR9CE9200LCP-IMR6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.