The TR9CI2700LCP-NR6B is a regulated switchmode AC-DC power supply. It is a desktop/external adapter that provides a 24V DC output at 2.7A, totaling 65W of power. It features an IEC 60320/C14 inlet, Level VI efficiency, and is designed for ITE and medical applications with Class I protection.
Globtek TR9CI2700LCP-NR6B technical specifications.
| Output Voltage | 24V DC |
| Output Current | 2.7A |
| Output Power | 65W |
| Input Voltage | 100-240V AC |
| Input Frequency | 50-60Hz |
| Efficiency Level | VI |
| Input Connector | IEC 60320/C14 |
| Output Connector | 2.5x5.5mm |
| Safety Approvals | UL, cUL, CE, CB, RCM, CCC, PSE |
| Environmental Compliance | RoHS, WEEE |
| Medical Safety | IEC 60601-1 |
Download the complete datasheet for Globtek TR9CI2700LCP-NR6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.