The TR9CI5000CCP-IMR6B is a high-performance, regulated switchmode AC-DC desktop power supply adaptador. Part of the GTM96900 series, it provides a 90W output at 18VDC and 5A. It features a universal input range (100-240VAC), an IEC 60320/C14 inlet, and is certified for medical (60601-1), ICT/ITE (62368-1), and household use. The unit meets USA DOE Level VI and EU ErP efficiency standards.
Globtek TR9CI5000CCP-IMR6B technical specifications.
| Output Voltage | 18.0VDC |
| Output Current | 5.0A |
| Output Power | 90.0W |
| Input Voltage Range | 100-240VAC |
| Input Connector | IEC 60320/C14 |
| Output Connector | 5.5 x 2.1 x 11 female barrel with spring clipmm |
| Efficiency Level | USA DOE Level VI / Eco-design Directive 2009/125/EC |
| Cable Length | 1200mm |
| Safety Approvals | UL 60601-1, CAN/CSA-C22.2 No. 60601-1, IEC 60601-1, IEC 62368-1 |
| RoHS | Compliant |
| Ip Rating | IP41 |
Download the complete datasheet for Globtek TR9CI5000CCP-IMR6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.