The TR9CI7500LCPIMR6B is a regulated switchmode AC-DC power supply. It is an external desktop/laptop style adapter providing a 24V DC output at up to 7.5A (180W). It features an IEC 320-C14 input connector and a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug output. The unit is Level VI efficiency rated and suitable for household, ITE, and medical applications.
Globtek TR9CI7500LCPIMR6B technical specifications.
| Voltage - Output | 24.0V |
| Current - Output (Max) | 7.5A |
| Power | 180W |
| Voltage - Input | 90 ~ 264VAC |
| Efficiency | VILevel |
| No Load Power Consumption | 150mW |
| Operating Temperature | -10 to 40°C |
| Dimensions | 176.5 x 74.0 x 40.0mm |
| Safety Approvals | CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, VCCI |
| Standard Number | 60335-1, 60601-1-11, 60601-1-2, 60950-1, 62368-1 |
| Efficiency Standard | Level VI, CoC Tier 2 |
Download the complete datasheet for Globtek TR9CI7500LCPIMR6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.