The TR9CZ3000USBCG2R6BF2 is a 60W AC/DC Desktop/External adaptive power supply featuring USB Power Delivery (PD) with Programmable Power Supply (PPS) support. It features a universal input range (100-240VAC) and an IEC 60320/C14 inlet. The unit provides multiple output voltage levels including 5V, 5.8V, 9V, 12V, 15V, 15.1V, and 20V with a maximum current of 4.6A. It is equipped with a 1500mm output cable terminated with a USB Type-C connector. Designed for ICT, ITE, and Medical applications (2MOPP), it complies with Efficiency Level VI and various global safety standards.
Globtek TR9CZ3000USBCG2R6BF2 technical specifications.
| Output Power | 60W |
| Input Voltage | 100 - 240VAC |
| Output Voltage (Variable) | 5, 5.8, 9, 12, 15, 15.1, 20VDC |
| Output Current (Max) | 4.6A |
| Efficiency Level | VI |
| Output Connector | USB Type-C |
| Input Connector | IEC 60320/C14 |
| Cable Length | 1500mm |
| Operating Temperature | -10 to 50°C |
| Safety Standards | IEC 60950, IEC 62368, IEC 60601-1 (Medical 2MOPP) |
| Environmental | RoHS, China RoHS, WEEE |
| Certifications | CE, ETL, cETLus, RCM, PSE, VCCI, EAC, UKCA, CCC |
| Efficiency | DOE Level VI, ErP 2019/1782, CoC Tier 2 |
Download the complete datasheet for Globtek TR9CZ3000USBCG2R6BF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.