The WR9HA2000USBCFMEDR6B is a regulated switchmode AC-DC power supply adaptor. It features a wall plug-in design with fixed North American NEMA 1-15 blades. The unit provides a 5V DC output at 2.0A (10W max) via a USB Type-C connector. It is certified for medical (60601-1) and ICT/ITE (62368-1) applications, meeting DOE Level VI and CoC Tier 2 efficiency standards. The enclosure is GlobTek Black and includes protection against overcurrent, overvoltage, and short circuits.
Checking distributor stock and pricing after the page loads.
| Input Voltage | 100-240V AC |
| Output Voltage | 5.0V DC |
| Output Current | 2.0A |
| Output Power | 10.0W |
| Input Frequency | 50-60Hz |
| Output Connector | USB Type-C |
| Efficiency Level | USA DOE Level VI / Eco-design Directive 2009/125/EC |
| Medical Safety | ANSI/AAMI ES60601-1 / IEC 60601-1 |
| Ite/ict Safety | IEC 62368-1 |
| Efficiency Standard | DOE Level VI |
| Insulation | 2MOPP |