The WR9HA2000USBCFMEDR6W is a medical-grade regulated switchmode AC-DC power supply. It features an input rating of 100-240V, a 5.0V DC output at 2.0A providing 10.0W of power, and is configured with a USB Type-C output connector. It meets USA DOE Level VI efficiency standards and is certified for medical (ICT/ITE) applications with 2 x MOPP protection.
Globtek WR9HA2000USBCFMEDR6W technical specifications.
| Input Voltage | 100-240V AC |
| Output Voltage | 5.0V DC |
| Output Current | 2.0A |
| Output Power | 10.0W |
| Efficiency Level | VILevel |
| Output Connector | USB Type-C |
| Input Connector | N. America NEMA 1-15 Fixed |
| Medical Safety | ANSI/AAMI ES60601-1 / IEC 60601-1 3rd Ed |
| Efficiency | USA DOE Level VI / Eco-design Directive 2009/125/EC |
| RoHS | Compliant |
Download the complete datasheet for Globtek WR9HA2000USBCFMEDR6W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.