The WR9MA2000USBCFMEDR6B is a 10W wall plug-in AC-DC power supply part of the GTM46101 series. It features a USB Type-C output connector, a regulated 5V output at 2A, and complies with medical grade (2xMOPP) and ITE safety standards. This model uses an interchangeable blade system for global compatibility and meets US DOE Level VI and EU CoC Tier 2 efficiency requirements.
Globtek WR9MA2000USBCFMEDR6B technical specifications.
| Output Power | 10.0W |
| Output Voltage | 5.0V DC |
| Output Current | 2.0A |
| Input Voltage | 100-240V AC |
| Input Frequency | 50-60Hz |
| Efficiency Level | USA DOE Level VI / Eco-design Directive 2009/125/ECNone |
| Output Connector | USB Type-CNone |
| Safety Standards | IEC 60601-1 (Medical), IEC 60950-1, IEC 62368-1 (ITE) |
| RoHS | Compliant |
| REACH | Compliant |
| Ingress Protection | IP42 |
Download the complete datasheet for Globtek WR9MA2000USBCFMEDR6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.