The WR9QA2000USBN23MDR6B is a high-performance wall plug-in regulated switchmode AC-DC power supply. It features an interchangeable blade system for global use and provides a steady 5V output at 2A. This model is certified for both ICT/ITE and Medical (2xMOPP) applications, meeting USA DOE Level VI efficiency standards and Eco-design Directive 2009/125/EC. The unit is housed in a GlobTek Black case and utilizes a USB Type-A output connector.
Globtek WR9QA2000USBN23MDR6B technical specifications.
| Output Power | 10.0W |
| Output Voltage | 5.0V DC |
| Output Current | 2.0A |
| Input Voltage | 100-240V AC |
| Input Frequency | 50-60Hz |
| Efficiency Level | USA DOE Level VI / Eco-design Directive 2009/125/EC |
| Isolation | Medical 2xMOPP |
| RoHS | Compliant |
| Medical Safety Standard | IEC/EN 60601-1 |
| Ite/ict Safety Standard | IEC/EN 62368-1 |
| Quality Certification | ISO13485:2016 |
Download the complete datasheet for Globtek WR9QA2000USBN23MDR6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.