The WR9QA2500USB52NMR6B is an ICT, ITE, and Medical grade regulated switchmode AC-DC power supply adaptor. It features an interchangeable blade system for global use, providing a 5.2V DC output at up to 2.5A. The unit includes an integral Type A USB jack and is designed with D+ and D- pins shorted internally. It meets USA DOE Level VI and EU Eco-design Directive 2019/1782 efficiency standards and is housed in a GlobTek Black polycarbonate enclosure.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 5.2V DC |
| Output Current | 2.5A |
| Output Power | 13.00W |
| Input Voltage Range | 100-240V AC |
| Input Frequency | 50-60Hz |
| Output Connector | USB Type 'A' Jack |
| Efficiency Level | USA DOE Level VI / Eco-design Directive 2009/125/EC |
| Safety Standard | ICT / ITE / Medical |
| Environmental Certification | ISO14001:2015 |
| Quality Standard | ISO13485:2016 / ISO9001:2015 |