GlobTek's WR9QA3000USBC-CIMR6B is a 15W wall plug-in AC-DC power supply adapter featuring a USB Type-C output connector. It is fully compliant with USB 3.1 standards and certified for Information Technology (ITE), Medical (IEC 60601-1 2xMOPP), and Household (UL 1310/IEC 60335) use. The unit features an interchangeable blade system with global certifications and is Level VI energy efficiency compliant. It is designed to withstand 8kV Contact and 20kV Air ESD surge ratings.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 5.0V DC |
| Output Current | 3.0A |
| Output Power | 15.0W |
| Input Voltage | 100-240V AC |
| Input Frequency | 50-60Hz |
| Efficiency Level | USA DOE Level VI / Eco-design Directive 2009/125/ECN/A |
| Output Connector | USB Type-CN/A |
| ESD Rating | 8kV Contact / 20kV AirkV |
| Safety Standard (ite) | IEC/UL 62368-1, 60950-1 |
| Safety Standard (medical) | IEC 60601-1 2xMOPP |
| Safety Standard (household) | UL 1310, IEC 60335-1 |
| Energy Efficiency | Level VI |
| Regional Certifications | China CCC, CE, RoHS, LPS, PSE, VCCI, WEEE, NOM, cUL, IRAM, India |