Sign in to ask questions about the GMC GTS01030-1(2A) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GMC GTS01030-1(2A) technical specifications.
| Accuracy class | 1.5 |
| Construction form | square |
| Scale | 0...1 / 2 A |
| Dimensions W x H | 96 x 96 mm |
| Mounting depth | 53 |
| Termination | Connection, direct or via current transformer |
| RoHS | Compliant |
Download the complete datasheet for GMC GTS01030-1(2A) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
