Analogue Display 96 x 96 mm 0. . .15/30 AAC, GTS 0103 0-15(30A), GMC
Checking distributor stock and pricing after the page loads.
GMC GTS01030-15(30A) technical specifications.
| Accuracy class | 1.5 |
| Construction form | square |
| Scale | 0...15 / 30 A |
| Dimensions W x H | 96 x 96 mm |
| Mounting depth | 53 |
| Termination | Connection, direct |
| RoHS | Compliant |