GMC GTS01030-500V technical specifications.
| Accuracy class | 1.5 |
| Construction form | square |
| Scale | 0...500 V |
| Dimensions W x H | 96 x 96 mm |
| Mounting depth | 53 |
| Termination | Connection, direct |
| RoHS | Compliant |
Download the complete datasheet for GMC GTS01030-500V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.