
Analogue Display 72 x 72 mm 0. . .40 ADC, GTS 0106 0-40A, GMC
GMC GTS01060-40A technical specifications.
| Accuracy class | 1.5 |
| Construction form | square |
| Scale | 0...40 A |
| Dimensions W x H | 72 x 72 mm |
| Mounting depth | 53 |
| Termination | Connection, direct |
| Section | 68 x 68 mm |
| RoHS | Compliant |
No datasheet is available for this part.