
Analogue Display 96 x 96 mm 0. . .100 uADC, GTS 0107 0-100UA, GMC
GMC GTS01070-100UA technical specifications.
| Accuracy class | 1.5 |
| Construction form | square |
| Scale | 0...100 µA |
| Dimensions W x H | 96 x 96 mm |
| Mounting depth | 53 |
| Termination | Connection, direct |
| Section | 92 x 92 mm |
| RoHS | Compliant |
No datasheet is available for this part.