Analogue Display 96 x 96 mm 0. . .40 VDC, GTS 0107 0-40V, GMC
Checking distributor stock and pricing after the page loads.
GMC GTS01070-40V technical specifications.
| Accuracy class | 1.5 |
| Construction form | square |
| Scale | 0...40 V |
| Dimensions W x H | 96 x 96 mm |
| Mounting depth | 53 |
| Termination | Connection, direct |
| Section | 92 x 92 mm |
| RoHS | Compliant |
No datasheet is available for this part.